Part Details for TK290A60Y,S4X(S by Toshiba America Electronic Components
Overview of TK290A60Y,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK290A60Y,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9367
|
Newark | Mosfet, N-Ch, 600V, 11.5A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK290A60Y, S4X(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$1.2800 / $2.6200 | Buy Now |
DISTI #
TK290A60Y,S4X(S
|
EBV Elektronik | PWR-MOSFET N-CHANNEL (Alt: TK290A60Y,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |