Part Details for TK290A60Y,S4X by Toshiba America Electronic Components
Overview of TK290A60Y,S4X by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK290A60Y,S4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK290A60YS4X-ND
|
DigiKey | MOSFET N-CH 600V 11.5A TO220SIS Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7113 / $1.6400 | Buy Now |
DISTI #
TK290A60Y,S4X
|
Avnet Americas | Power MOSFET N-Channel 600V 11.5A 3-Pin SC-67 Tube - Rail/Tube (Alt: TK290A60Y,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.8250 / $1.0527 | Buy Now |
DISTI #
757-TK290A60YS4X
|
Mouser Electronics | MOSFET N-Ch DTMOSV 600V 35W 730pF 11.5A RoHS: Compliant | 1374 |
|
$0.6940 / $1.6900 | Buy Now |
DISTI #
V79:2366_26149914
|
Arrow Electronics | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220SIS Tube Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 52 |
|
$0.5294 | Buy Now |
DISTI #
58835735
|
Verical | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220SIS Tube Min Qty: 12 Package Multiple: 1 Date Code: 1851 | Americas - 52 |
|
$0.5294 | Buy Now |
DISTI #
TK290A60Y,S4X
|
Avnet Americas | Power MOSFET N-Channel 600V 11.5A 3-Pin SC-67 Tube - Rail/Tube (Alt: TK290A60Y,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.8250 / $1.0527 | Buy Now |
Part Details for TK290A60Y,S4X
TK290A60Y,S4X CAD Models
TK290A60Y,S4X Part Data Attributes:
|
TK290A60Y,S4X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK290A60Y,S4X
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |