Part Details for TK2P60D(TE16L1,NV) by Toshiba America Electronic Components
Overview of TK2P60D(TE16L1,NV) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TK2P60D(TE16L1,NV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK2P60D(TE16L1NV)-ND
|
DigiKey | MOSFET N-CH 600V 2A PW-MOLD Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TK2P60D(TE16L1,NV)
|
Avnet Americas | Transistor MOSFET N-CH 600V 2A 3-Pin PW-Mold Emboss T/R - Tape and Reel (Alt: TK2P60D(TE16L1,NV)) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77680380
|
Verical | Trans MOSFET N-CH Si 600V 2A 3-Pin(2+Tab) New PW-Mold T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2201 | Americas - 2000 |
|
$0.5000 | Buy Now |
DISTI #
TK2P60D(TE16L1,NV)
|
Avnet Asia | Transistor MOSFET N-CH 600V 2A 3-Pin PW-Mold Emboss T/R (Alt: TK2P60D(TE16L1,NV)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TK2P60D(TE16L1,NV)
|
EBV Elektronik | Transistor MOSFET N-CH 600V 2A 3-Pin PW-Mold Emboss T/R (Alt: TK2P60D(TE16L1,NV)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 106000 |
|
Buy Now |
Part Details for TK2P60D(TE16L1,NV)
TK2P60D(TE16L1,NV) CAD Models
TK2P60D(TE16L1,NV) Part Data Attributes
|
TK2P60D(TE16L1,NV)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK2P60D(TE16L1,NV)
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks |