-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4507
|
Newark | Mosfet, N-Ch, 600V, 30.8A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:30.8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Toshiba TK31A60W,S4VX(M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.3800 / $4.7600 | Buy Now |
DISTI #
75724343
|
Verical | Trans MOSFET N-CH Si 600V 30.8A 3-Pin(3+Tab) TO-220SIS Min Qty: 8 Package Multiple: 1 Date Code: 2340 | Americas - 55 |
|
$2.7250 / $4.2125 | Buy Now |
DISTI #
TK31A60W,S4VX(M
|
Avnet Asia | Trans MOSFET N-CH 600V 30.8A 3-Pin TO-220SIS (Alt: TK31A60W,S4VX(M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200917969
|
Chip1Stop | Trans MOSFET N-CH Si 600V 30.8A 3-Pin(3+Tab) TO-220SIS RoHS: Compliant pbFree: Yes Container: Tube | 55 |
|
$2.1800 / $3.3700 | Buy Now |
DISTI #
TK31A60W,S4VX(M
|
EBV Elektronik | Trans MOSFET N-CH 600V 30.8A 3-Pin TO-220SIS (Alt: TK31A60W,S4VX(M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4173070
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 30.8A, TO-220SIS RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$6.1586 / $7.2555 | Buy Now |
DISTI #
4173070
|
Farnell | MOSFET, N-CH, 600V, 30.8A, TO-220SIS RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 44 |
|
$5.9983 / $7.8932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy