Part Details for TK33.9 by TEKO Enclosures Inc
Overview of TK33.9 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK33.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK33.9
|
TME | Enclosure: multipurpose, X: 133mm, Y: 188mm, Z: 59mm, TEKMAR, ABS Min Qty: 1 | 2 |
|
$24.5100 / $30.2600 | Buy Now |