Part Details for TK333PSF-TB by tasker
Overview of TK333PSF-TB by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK333PSF-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK333PSF-TB
|
TME | Cable, XLR male 3pin,XLR female 3pin, 3m, brown, 0.25mm2, Cores: 2 Min Qty: 1 | 10 |
|
$15.9300 / $23.8400 | Buy Now |