Part Details for TK339PSF-V by tasker
Overview of TK339PSF-V by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK339PSF-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK339PSF-V
|
TME | Cable, XLR male 3pin,XLR female 3pin, 9m, green, 0.25mm2, Cores: 2 Min Qty: 1 | 0 |
|
$22.9900 / $34.4300 | RFQ |