Part Details for TK33S10N1Z,LQ(O by Toshiba America Electronic Components
Overview of TK33S10N1Z,LQ(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK33S10N1Z,LQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7502
|
Newark | Mosfet, N-Ch, 100V, 33A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:33A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK33S10N1Z, LQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3945 |
|
$0.6360 | Buy Now |
DISTI #
TK33S10N1Z,LQ(O
|
Avnet Asia | Trans MOSFET N-CH 100V 33A 3-Pin DPAK (Alt: TK33S10N1Z,LQ(O) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201157971
|
Chip1Stop | Trans MOSFET N-CH Si 100V 33A Automotive 3-Pin(2+Tab) DPAK RoHS: Compliant pbFree: Yes Container: Cut Tape | 3840 |
|
$0.5850 / $2.0900 | Buy Now |
DISTI #
TK33S10N1Z,LQ(O
|
EBV Elektronik | Trans MOSFET N-CH 100V 33A 3-Pin DPAK (Alt: TK33S10N1Z,LQ(O) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK33S10N1Z,LQ(O
TK33S10N1Z,LQ(O CAD Models
TK33S10N1Z,LQ(O Part Data Attributes
|
TK33S10N1Z,LQ(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK33S10N1Z,LQ(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |