-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 100V 33A DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK33S10N1ZLQCT-ND
|
DigiKey | MOSFET N-CH 100V 33A DPAK Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5567 In Stock |
|
$0.6262 / $2.2000 | Buy Now |
DISTI #
TK33S10N1Z,LQ
|
Avnet Americas | Trans MOSFET N-CH 100V 33A 3-Pin DPAK - Tape and Reel (Alt: TK33S10N1Z,LQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6413 / $0.7665 | Buy Now |
DISTI #
757-TK33S10N1ZLQ
|
Mouser Electronics | MOSFETs UMOSVIII 100V 10m max(VGS=10V) DPAK RoHS: Compliant | 1851 |
|
$0.6260 / $1.4500 | Buy Now |
DISTI #
C1S751201083384
|
Chip1Stop | MOSFET RoHS: Compliant | 7393 |
|
$0.6780 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK33S10N1Z,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK33S10N1Z,LQ
Toshiba America Electronic Components
MOSFET N-CH 100V 33A DPAK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 66.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.0097 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 99 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |