Transistors
TK34A10N1,S4X
Toshiba America Electronic Components
Description: MOSFET N-CH 100V 34A TO-220

Overview of TK34A10N1,S4X by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TK34A10N1,S4X by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TK34A10N1S4X-ND
DigiKey MOSFET N-CH 100V 34A TO220SIS Min Qty: 50 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 50 $1.0778
$1.0778 Buy Now
DISTI # TK34A10N1,S4X
Avnet Americas Trans MOSFET N-CH 100V 75A 3-Pin TO-220SIS - Rail/Tube (Alt: TK34A10N1,S4X) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 50 $0.7650
  • 100 $0.7450
  • 200 $0.7100
  • 300 $0.6900
  • 400 $0.6750
  • 500 $0.6550
  • 5,000 $0.6400
$0.6400 / $0.7650 Buy Now
DISTI # 757-TK34A10N1S4X
Mouser Electronics MOSFETs MOSFET NCh 8 mOhms VGS10V10uAVDS100V RoHS: Compliant 964
  • 1 $1.4500
  • 10 $1.2000
  • 50 $1.1100
  • 100 $1.1000
  • 1,000 $0.6850
  • 2,500 $0.6510
  • 5,000 $0.6250
$0.6250 / $1.4500 Buy Now

CAD Models for TK34A10N1,S4X by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TK34A10N1,S4X by Toshiba America Electronic Components

TK34A10N1,S4X
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
64 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0095 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
147 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TK34A10N1,S4X
    Toshiba America Electronic Components
    MOSFET N-CH 100V 34A TO-220
    VS

Alternate Parts for TK34A10N1,S4X

This table gives cross-reference parts and alternative options found for TK34A10N1,S4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK34A10N1,S4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TK34A10N1 Nch 60V<VDSS≤150V Toshiba America Electronic Components TK34A10N1,S4X vs TK34A10N1
Part Number Description Manufacturer Compare
TK34A10N1 Nch 60V<VDSS≤150V Toshiba America Electronic Components TK34A10N1,S4X vs TK34A10N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK34A10N1,S4X by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK34A10N1,S4X by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TK34A10N1,S4X would you like to use for your alert(s)?
  • Please alert me when TK34A10N1,S4X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK34A10N1,S4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK34A10N1,S4X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK34A10N1,S4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK34A10N1,S4X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK34A10N1,S4X by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: