Part Details for TK34E10N1,S1X by Toshiba America Electronic Components
Overview of TK34E10N1,S1X by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK34E10N1,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK34E10N1S1X-ND
|
DigiKey | MOSFET N-CH 100V 75A TO220 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
55 In Stock |
|
$0.5725 / $1.4800 | Buy Now |
DISTI #
TK34E10N1,S1X
|
Avnet Americas | Trans MOSFET N 100V 75A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK34E10N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6641 / $0.8473 | Buy Now |
DISTI #
757-TK34E10N1S1X
|
Mouser Electronics | MOSFET N-Ch PWR FET 75A 103W 100V VDSS RoHS: Compliant | 273 |
|
$0.5730 / $1.5300 | Buy Now |
DISTI #
TK34E10N1,S1X
|
Avnet Americas | Trans MOSFET N 100V 75A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK34E10N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6641 / $0.8473 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 100V 75A TO-220 | 10100 |
|
RFQ |