Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mosfet, N-Ch, 650V, 35A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:35A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK35A65W, S5X(M
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
50
|
-
1
$6.6500
-
10
$5.9900
-
25
$5.4500
-
50
$5.0800
-
100
$4.7300
-
250
$3.9700
-
500
$3.8500
|
$3.8500 / $6.6500
|
Buy Now
|
|
|
Chip1Stop
|
MOSFET
|
100
|
-
5
$11.1000
-
10
$10.5000
-
25
$10.1000
-
50
$9.0400
-
100
$8.3700
|
$8.3700 / $11.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Toshiba America Electronic Components
VS
-