Part Details for TK35N.07.2,00.S.170.R by TEKON Prüftechnik GmbH
Overview of TK35N.07.2,00.S.170.R by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK35N.07.2,00.S.170.R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK35N.07200S170R
|
TME | Test needle, Operational spring compression: 6.4mm, 3A, Ø: 2mm Min Qty: 1 | 0 |
|
$3.1000 / $3.7200 | RFQ |