Part Details for TK37N.10.6,50.M.300.A by TEKON Prüftechnik GmbH
Overview of TK37N.10.6,50.M.300.A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK37N.10.6,50.M.300.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK37N.10650M300A
|
TME | Test needle, Operational spring compression: 4.5mm, 3A, Ø: 6.5mm Min Qty: 1 | 106 |
|
$2.4400 / $2.9300 | Buy Now |