Part Details for TK380A65Y,S4X(S by Toshiba America Electronic Components
Overview of TK380A65Y,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK380A65Y,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4519
|
Newark | Mosfet, N-Ch, 650V, 9.7A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:9.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK380A65Y, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2900 / $2.6400 | Buy Now |
DISTI #
TK380A65Y,S4X(S
|
Avnet Americas | Transistor MOSFET N-CH 650V 9.7A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK380A65Y,S4X(S) RoHS: Compliant Min Qty: 314 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 30650 Partner Stock |
|
$0.9869 / $1.1600 | Buy Now |
|
Rochester Electronics | TK380A65Y - Power MOSFET (N-ch 500V<VDSS<700V) RoHS: Compliant Status: Active Min Qty: 1 | 30650 |
|
$0.9869 / $1.1600 | Buy Now |
DISTI #
C1S751201633684
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Tube | 50 |
|
$1.2300 / $2.7700 | Buy Now |
DISTI #
TK380A65Y,S4X(S
|
EBV Elektronik | (Alt: TK380A65Y,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |