Part Details for TK46A08N1,S4X by Toshiba America Electronic Components
Overview of TK46A08N1,S4X by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TK46A08N1,S4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK46A08N1,S4X-ND
|
DigiKey | MOSFET N-CH 80V 46A TO220SIS Min Qty: 1 Lead time: 24 Weeks Container: Tube |
58 In Stock |
|
$0.3812 / $0.9900 | Buy Now |
DISTI #
TK46A08N1,S4X
|
Avnet Americas | Trans MOSFET N-CH 80V 80A 3-Pin TO-220SIS - Rail/Tube (Alt: TK46A08N1,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.4422 / $0.5643 | Buy Now |
DISTI #
757-TK46A08N1S4X
|
Mouser Electronics | MOSFET MOSFET NCh 6.9ohm VGS10V10uAVDS80V RoHS: Compliant | 249 |
|
$0.3810 / $0.9900 | Buy Now |
Part Details for TK46A08N1,S4X
TK46A08N1,S4X CAD Models
TK46A08N1,S4X Part Data Attributes
|
TK46A08N1,S4X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK46A08N1,S4X
Toshiba America Electronic Components
MOSFET N-CH 80V 46A TO-220
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day |