Part Details for TK4SP-14RR by Autonics Corporation
Overview of TK4SP-14RR by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814RRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
DP83TC814RRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | |
DP83TC814RRHATQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 |
Price & Stock for TK4SP-14RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-TK4SP-14RR-ND
|
DigiKey | TEMP CONTROL 2RELAY 100-240VAC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$133.0000 | Buy Now |
DISTI #
TK4SP-14RR
|
TME | Module: regulator, temperature, on panel,socket, TK4S, -10÷50°C Min Qty: 1 | 1 |
|
$61.9800 / $73.6100 | Buy Now |