There are no models available for this part yet.
Overview of TK60J25D,S1Q(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TK60J25D,S1Q(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK2887
|
Newark | Mosfet, N-Ch, 250V, 60A, To-3Pn, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:60A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK60J25D, S1Q(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$3.0600 | Buy Now | |
DISTI #
31607773
|
Verical | MOSFETs Silicon N-Channel MOS Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$3.1750 / $4.9750 | Buy Now | |
DISTI #
C1S751201055628
|
Chip1Stop | MOSFET Container: Bulk | 15 |
|
$2.5400 / $3.9800 | Buy Now | |
DISTI #
TK60J25D,S1Q(O
|
EBV Elektronik | PWR-MOSFET N-CHANNEL (Alt: TK60J25D,S1Q(O) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |