Power Circuits
TK65025MTL
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, PLASTIC, SOT-23L, SMT-6

Overview of TK65025MTL by Asahi Kasei Power Devices Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TK65025MTL by Asahi Kasei Power Devices Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK65025MTL by Asahi Kasei Power Devices Corporation

TK65025MTL
Asahi Kasei Power Devices Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASAHI KASEI POWER DEVICES CORP
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
3.4 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
2.2 mm
Want to compare parts?
  1. TK65025MTL
    Asahi Kasei Power Devices Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, PLASTIC, SOT-23L, SMT-6
    VS

Related Parts for TK65025MTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK65025MTL by Asahi Kasei Power Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK65025MTL by Asahi Kasei Power Devices Corporation

Select Manufacturer
Which Manufacturer of TK65025MTL would you like to use for your alert(s)?
  • Please alert me when TK65025MTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK65025MTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK65025MTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK65025MTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK65025MTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK65025MTL by Asahi Kasei Power Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: