There are no models available for this part yet.
Overview of TK6A50D(STA4,Q,M) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TK6A50D(STA4,Q,M) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK6A50D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 500V 6A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$0.4950 / $1.8500 | Buy Now | |
DISTI #
TK6A50D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 500V 6A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK6A50D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.5069 / $0.6059 | Buy Now | |
DISTI #
757-TK6A50DSTA4QM
|
Mouser Electronics | MOSFETs N-Ch MOS 6A 500V 35W 540pF 1.4 Ohm RoHS: Compliant | 0 |
|
$0.4950 / $1.7000 | Order Now | |
DISTI #
TK6A50D
|
TME | Transistor: N-MOSFET, unipolar, 500V, 6A, Idm: 24A, 35W, TO220FP Min Qty: 1 | 0 |
|
$0.5020 / $0.7820 | RFQ | |
DISTI #
TK6A50D(STA4,Q,M)
|
EBV Elektronik | Trans MOSFET N-CH 500V 6A 3-Pin(3+Tab) TO-220SIS (Alt: TK6A50D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TK6A50D(STA4,Q,M) by Toshiba America Electronic Components
Part Data Attributes for TK6A50D(STA4,Q,M) by Toshiba America Electronic Components
TK6A50D(STA4,Q,M)
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TK6A50D(STA4,Q,M)Toshiba America Electronic ComponentsVS
-