There are no models available for this part yet.
Overview of TK6P53D(T6RSS-Q) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TK6P53D(T6RSS-Q) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TK6P53D(T6RSS-Q)CT-ND
|
DigiKey | MOSFET N-CH 525V 6A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1988 In Stock |
|
$0.5150 / $1.9100 | Buy Now | |
DISTI #
TK6P53D(T6RSS-Q)
|
Avnet Americas | Trans MOSFET N-CH 525V 6A 3-Pin(2+Tab) Case DP T/R - Tape and Reel (Alt: TK6P53D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5274 / $0.6304 | Buy Now | |
DISTI #
757-TK6P53DT6RSS-Q
|
Mouser Electronics | MOSFETs N-Ch MOS 6A 525V 100W 600pF 1.3 Ohm RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
CAD Models for TK6P53D(T6RSS-Q) by Toshiba America Electronic Components
Part Data Attributes for TK6P53D(T6RSS-Q) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Toshiba
|