Part Details for TK7A80W,S4X(S by Toshiba America Electronic Components
Overview of TK7A80W,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK7A80W,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4567
|
Newark | Mosfet, N-Ch, 800V, 6.5A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:6.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK7A80W, S4X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4900 / $3.0500 | Buy Now |
DISTI #
70324399
|
Verical | TK7A80W,S4X(S Min Qty: 17 Package Multiple: 1 | Americas - 50 |
|
$1.5500 / $1.9125 | Buy Now |
DISTI #
TK7A80W,S4X(S
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: TK7A80W,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |