Part Details for TK7E80W,S1X by Toshiba America Electronic Components
Overview of TK7E80W,S1X by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for TK7E80W,S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK7E80WS1X-ND
|
DigiKey | MOSFET N-CH 800V 6.5A TO220 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
20 In Stock |
|
$1.2788 / $2.6600 | Buy Now |
DISTI #
TK7E80W,S1X
|
Avnet Americas | X35 PB-F POWER MOSFET TRANSISTOR TO-220AB PD=110W F=1MHZ - Rail/Tube (Alt: TK7E80W,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.4833 / $1.8925 | Buy Now |
DISTI #
757-TK7E80WS1X
|
Mouser Electronics | MOSFET N-Ch 800V 700pF 13nC 6.5A 110W RoHS: Compliant | 0 |
|
$1.2700 / $2.7400 | Order Now |
DISTI #
TK7E80W,S1X
|
Avnet Americas | X35 PB-F POWER MOSFET TRANSISTOR TO-220AB PD=110W F=1MHZ - Rail/Tube (Alt: TK7E80W,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.4833 / $1.8925 | Buy Now |
Part Details for TK7E80W,S1X
TK7E80W,S1X CAD Models
TK7E80W,S1X Part Data Attributes:
|
TK7E80W,S1X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK7E80W,S1X
Toshiba America Electronic Components
MOSFET N-CH 800V 6.5A TO220-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |