Part Details for TK7P65W,RQ(S by Toshiba America Electronic Components
Overview of TK7P65W,RQ(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK7P65W,RQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4573
|
Newark | Mosfet, N-Ch, 650V, 6.8A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:6.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK7P65W, RQ(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1978 |
|
$0.6800 / $1.4500 | Buy Now |
DISTI #
TK7P65W,RQ(S
|
EBV Elektronik | Trans MOSFET N-CH 650V 6.8A 3-Pin DPAK Embossed T/R (Alt: TK7P65W,RQ(S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK7P65W,RQ(S
TK7P65W,RQ(S CAD Models
TK7P65W,RQ(S Part Data Attributes
|
TK7P65W,RQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK7P65W,RQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |