There are no models available for this part yet.
Overview of TK8A60W5,S5VX(M by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TK8A60W5,S5VX(M by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4583
|
Newark | Mosfet, N-Ch, 600V, 8A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Toshiba TK8A60W5,S5VX(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8010 / $1.8100 | Buy Now | |
DISTI #
TK8A60W5,S5VX(M
|
EBV Elektronik | Trans MOSFET N-CH 600V 8A 3-Pin TO-220SIS Tube (Alt: TK8A60W5,S5VX(M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TK8A60W5,S5VX(M by Toshiba America Electronic Components
Part Data Attributes for TK8A60W5,S5VX(M by Toshiba America Electronic Components
TK8A60W5,S5VX(M
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TK8A60W5,S5VX(MToshiba America Electronic ComponentsVS
-