Part Details for TK9A55DA(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK9A55DA(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK9A55DA(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK9A55DA(STA4QM)-ND
|
DigiKey | MOSFET N-CH 550V 8.5A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
50 In Stock |
|
$0.8150 / $1.8800 | Buy Now |
DISTI #
TK9A55DA(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 550V 8.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK9A55DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9454 / $1.2062 | Buy Now |
DISTI #
757-TK9A55DASTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 8.5A 550V 40W 1050pF 0.86 RoHS: Compliant | 0 |
|
$0.8170 / $1.8800 | Order Now |