-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 900V TO-3PN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK9J90ES1E-ND
|
DigiKey | MOSFET N-CH 900V 9A TO3P Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3359 In Stock |
|
$1.1290 / $2.6000 | Buy Now |
DISTI #
TK9J90E,S1E
|
Avnet Americas | Trans MOSFET N-CH 900V 9A 3-Pin TO-3P(N) - Trays (Alt: TK9J90E,S1E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1520 / $1.3770 | Buy Now |
DISTI #
757-TK9J90ES1E
|
Mouser Electronics | MOSFET PLN MOS 900V 1300m (VGS=10V) TO-3PN RoHS: Compliant | 4351 |
|
$1.1600 / $2.6800 | Buy Now |
DISTI #
TK9J90E,S1E
|
Avnet Americas | Trans MOSFET N-CH 900V 9A 3-Pin TO-3P(N) - Trays (Alt: TK9J90E,S1E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1520 / $1.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK9J90E,S1E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK9J90E,S1E
Toshiba America Electronic Components
MOSFET N-CH 900V TO-3PN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |