Part Details for TL 308A by B&K Precision Corporation
Overview of TL 308A by B&K Precision Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5308ARUZ-REEL7 | Analog Devices | OCTAL 8 BIT SPI MICROPOWER DAC | |
LTC3308AIV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
LTC3308AJV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B |
Price & Stock for TL 308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1872
|
Newark | Replacement Test Leads For Model 308A Rohs Compliant: Yes |B&k Precision TL 308A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 | Buy Now |
DISTI #
BKTL308A-ND
|
DigiKey | TEST LEAD BANANA TO TEST PROBE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$23.0000 | Buy Now |
DISTI #
70545752
|
RS | Replacement test leads for model 308A | B&K Precision TL 308A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0000 | RFQ |
DISTI #
25562.1
|
TestEquity LLC | B&K Precision TL 308A Replacement Test Leads, For Model 308A | 1 |
|
$23.0000 | Buy Now |