Part Details for TL 9160 by B&K Precision Corporation
Overview of TL 9160 by B&K Precision Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
91601-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
91601-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 11 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for TL 9160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J7629
|
Newark | Test Lead Set, Black, Green, Red, 1.5M, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Voltage Rating:-, Current Rating:-, Insulator Colour:Black, Green, Red Rohs Compliant: Yes |B&k Precision TL 9160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 | Buy Now |
DISTI #
BKTL9160-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$37.0000 | Buy Now |
DISTI #
615-TL-9160
|
Mouser Electronics | Test Leads 150cm Stacking Retractable Sleeve Plug Output Cable Kit RoHS: Compliant | 0 |
|
$37.0000 | Order Now |
DISTI #
71147781
|
RS | 150cm Stacking Retractable Sleeve Plug Output Cable Kit | B&K Precision TL 9160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0000 | RFQ |
DISTI #
18610.1
|
TestEquity LLC | B&K Precision TL 9160 Output Cable Kit | 0 |
|
$37.0000 | Buy Now |