Part Details for TL-10-390-30 by Omega Engineering
Overview of TL-10-390-30 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-10-390-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH9739
|
Newark | Label, Non-Reverse Strip, 10Pt, 260Deg C, Label Type:Non-Reversible Label Strip, No. Of Indication Points:10Indication Points, Rated Temperature Min (°C):198°C, Rated Temperature Max (°C):260°C, Rated Temperature Min (°F):390°F Rohs Compliant: Yes |Omega TL-10-390-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$77.7600 | Buy Now |
DISTI #
TL-10-390-30
|
Avnet Americas | NON-REVERSIBLE TEMPERATURE LABELS, 10 TEMPERATURE RANGES - Bulk (Alt: TL-10-390-30) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
RFQ |