There are no models available for this part yet.
Overview of TL-10632 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106320950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for TL-10632 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-TL-10632-ND
|
DigiKey | SEALED OI SWITCH PART-NUT Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3520 | Buy Now | |
DISTI #
785-TL10632
|
Mouser Electronics | Switch Hardware Hex Nut Hardware Sealed OI/TL Toggles RoHS: Not Compliant | 0 |
|
$1.3700 / $1.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.8500 | Buy Now | ||
Powell Electronics | Toggle Switch Hardware Min Qty: 500 | 65 |
|
$1.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $1.8500 | Buy Now |