Part Details for TL-1375 by Essentra Components
Overview of TL-1375 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
113758-HMC571LC5 | Analog Devices | HMC571LC5 Evaluation PCB | |
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
113758-HMC570LC5 | Analog Devices | HMC570LC5 Evaluation PCB |
Price & Stock for TL-1375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4691
|
Newark | Cable Tie, Pa66, L-68.1Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:68.1Mm, Cable Tie Width:-, Cable Bundle Diameter Max:36.5Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Tl Series Rohs Compliant: Yes |Essentra Components TL-1375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1032 |
|
$0.0890 | Buy Now |
DISTI #
RP607-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
790 In Stock |
|
$0.0899 / $0.2300 | Buy Now |
DISTI #
144-TL-1375
|
Mouser Electronics | Cable Ties Twist Lock,Natural,1-7/16 in Max RoHS: Compliant | 0 |
|
$0.1020 / $0.1040 | Order Now |
DISTI #
70909079
|
RS | Cable Tie, Twist Lock, Free Standing, Bundle Dia 1.44in Max, Natural, Pack 1000 | Essentra Components TL-1375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$133.9500 / $147.2000 | RFQ |
|
Future Electronics | 1.44" Dia x 2.68" H Nylon Natural Color Twist Lock RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1170 / $0.1260 | Buy Now |
DISTI #
RICTL-1375
|
Heilind Electronics | Twist LockNatural1-7/16 in Max | Americas - 22488 in Stock |
|
$0.1152 / $0.1474 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 36.6 mm (1.44 in) RoHS: Compliant | 0 |
|
$0.0941 / $0.1350 | Buy Now |
DISTI #
RICTL-1375
|
Interstate Connecting Components | Twist LockNatural1-7/16 in Max | 7496 |
|
$0.1152 / $0.1474 | Buy Now |
DISTI #
RICTL-1375
|
DB Roberts | Twist LockNatural1-7/16 in Max | 0 |
|
RFQ |