There are no models available for this part yet.
Overview of TL-2100/P by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TL-2100/P by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C8827
|
Newark | Lithium Battery, 3.6V, Aa, Battery Voltage:3.6V, Battery Size Code:Aa, Battery Technology:Lithium, Battery Capacity:2.1Ah, Battery Terminals:Axial Leaded, External Diameter:14.5Mm, External Height:50.5Mm, External Width:- Rohs Compliant: Na |Tadiran Batteries TL-2100/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$6.0400 / $9.6400 | Buy Now | |
DISTI #
439-1011-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
216 In Stock |
|
$4.4177 / $7.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.7100 | Buy Now | ||
Onlinecomponents.com | Lithium Cylindrical 3.6V 2.1Ah AA Primary Through Hole RoHS: Compliant |
225 In Stock |
|
$4.8300 / $7.4400 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Master Electronics | Lithium Cylindrical 3.6V 2.1Ah AA Primary Through Hole RoHS: Compliant |
225 In Stock |
|
$4.8300 / $7.4400 | Buy Now |