Part Details for TL-2150/C by Tadiran Batteries
Overview of TL-2150/C by Tadiran Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-2150/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8032
|
Newark | Battery, Lithium, 3.6V, 1/2Aa, Battery Voltage:3.6V, Battery Size Code:1/2Aa, Battery Technology:Lithium, Battery Capacity:1Ah, Battery Terminals:Wire Leads, External Diameter:14.5Mm, External Height:25.2Mm, External Width:- Rohs Compliant: Na |Tadiran Batteries TL-2150/C Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70102894
|
RS | Battery, 1, 3.6 V, 50, Lithium, 4.3 cc, 0.992 in., 0.571 in., -55 to 85 C | Tadiran TL-2150/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 193 |
|
$8.7600 / $10.1300 | Buy Now |