Part Details for TL-2150/P by Tadiran Batteries
Overview of TL-2150/P by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for TL-2150/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8941
|
Newark | Lithium Battery, 3.6V, 1/2Aa, Battery Voltage:3.6V, Battery Size Code:1/2Aa, Battery Technology:Lithium, Battery Capacity:1Ah, Battery Terminals:Axial Leaded, External Diameter:14.5Mm, External Height:25.2Mm, External Width:- Rohs Compliant: Na |Tadiran Batteries TL-2150/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$4.2800 / $5.0600 | Buy Now |
DISTI #
439-TL-2150/P-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/2 AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2533 In Stock |
|
$3.4836 / $6.2000 | Buy Now |
|
Future Electronics | 1/2AA lithium thionyl chloride cylindrical cell. 3.6V. 1000mAh RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | Lithium Cylindrical 3.6V 1Ah 1/2AA Primary RoHS: Compliant |
379 In Stock |
|
$3.5600 / $5.3500 | Buy Now |
|
Master Electronics | Lithium Cylindrical 3.6V 1Ah 1/2AA Primary RoHS: Compliant |
379 In Stock |
|
$3.5600 / $5.3500 | Buy Now |