Part Details for TL-250 by Essentra Components
Overview of TL-250 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1310
|
Newark | Twist-Lock Cable Fastener, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:22.9Mm, Cable Tie Width:-, Cable Bundle Diameter Max:7.6Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:-, Body Material:Nylon 6.6 Rohs Compliant: Yes |Essentra Components TL-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.0410 | Buy Now |
DISTI #
RP600-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51517 In Stock |
|
$0.0592 / $0.1700 | Buy Now |
DISTI #
144-TL-250
|
Mouser Electronics | Cable Ties TWIST LOCK NAT L 22.9MM RoHS: Compliant | 1758 |
|
$0.0530 / $0.1700 | Buy Now |
DISTI #
70909082
|
RS | NATURAL TWIST-LOK | Essentra Components TL-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1225 |
|
$0.1430 / $0.1700 | Buy Now |
|
Future Electronics | Twist Lock,Natural,.20-.30 in Hold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0485 / $0.0552 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 5.1 - 10.2 mm (0.200 - 0.400 in) RoHS: Compliant |
7000 In Stock |
|
$0.0404 / $0.0709 | Buy Now |
DISTI #
RICTL-250
|
DB Roberts | TWIST LOCK,NATURAL,.20-.30 IN | 0 |
|
RFQ | |
DISTI #
3408958
|
element14 Asia-Pacific | TWIST-LOCK CABLE FASTENER RoHS: Compliant Min Qty: 1 Container: Each | 471 |
|
$0.0633 / $0.1839 | Buy Now |
DISTI #
3408958
|
Farnell | TWIST-LOCK CABLE FASTENER RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 4 Days Container: Each | 471 |
|
$0.1059 | Buy Now |
|
Master Electronics | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 5.1 - 10.2 mm (0.200 - 0.400 in) RoHS: Compliant |
7000 In Stock |
|
$0.0404 / $0.0709 | Buy Now |
Part Details for TL-250
TL-250 CAD Models
TL-250 Part Data Attributes
|
TL-250
Essentra Components
Buy Now
|
Compare Parts:
TL-250
Essentra Components
|
Samacsys Manufacturer | Essentra Components |