There are no models available for this part yet.
Overview of TL-4935/P by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
493-5010-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open 5.15mm (0.202in), Header. | |
4935010061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open 4.75mm (0.187in), Header. | |
493-5010-062 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open 6.25mm (0.246in), Header. |
Price & Stock for TL-4935/P by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T0958
|
Newark | Cell Size 1/6 D Nominal Voltage 3.6 Capacity 1.7 Discharge Current 0.5 Temp -55 To +85 |Tadiran Batteries TL-4935/P RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $10.6000 | Buy Now | |
DISTI #
439-TL-4935/P-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/6 D Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1177 In Stock |
|
$7.2376 / $9.4900 | Buy Now | |
DISTI #
667-TL-4935/P
|
Mouser Electronics | Electronic Battery RoHS: Compliant | 258 |
|
$7.2300 / $8.2200 | Buy Now | |
Onlinecomponents.com | Battery - Non-Rechargeable (Primary) - 3.6V - 1.7Ah - 1/6D Cell Size - Lithium Thionyl Chloride - PC Pin. RoHS: Compliant |
1056 In Stock |
|
$7.1900 / $15.9900 | Buy Now | ||
DISTI #
67180880
|
Verical | Lithium Battery Coin 3.6V 1.7Ah 1/6D Primary Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 1055 |
|
$17.8192 / $19.3818 | Buy Now | |
Master Electronics | Battery - Non-Rechargeable (Primary) - 3.6V - 1.7Ah - 1/6D Cell Size - Lithium Thionyl Chloride - PC Pin. RoHS: Compliant |
1056 In Stock |
|
$7.1900 / $15.9900 | Buy Now | ||
Neutron USA | Battery Management | 0 |
|
$34.9900 | Buy Now |
CAD Models for TL-4935/P by Tadiran Batteries
Part Data Attributes for TL-4935/P by Tadiran Batteries
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.J.1
|
HTS Code
|
8506.50.00.00
|
Samacsys Manufacturer
|
Tadiran Batteries
|
Additional Feature
|
CAPACITY MAX AT 2 V
|
Approvals
|
UL
|
Battery Chemistry
|
LITHIUM
|
Battery Size
|
1/6D
|
Battery Type
|
PRIMARY
|
Capacity
|
1.7 Ah
|
Diameter
|
32.9 mm
|
Height
|
11 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
LEAD
|
Voltage
|
3.6 V
|
Weight
|
21 g
|