Part Details for TL-4955/S by Tadiran Batteries
Overview of TL-4955/S by Tadiran Batteries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for TL-4955/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5395
|
Newark | Cell Size 2/3 Aa Nominal Voltage 3.6 Capacity 1.65 Discharge Current 1.3 Temp -55 To +85 |Tadiran Batteries TL-4955/S Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.9200 | Buy Now |
DISTI #
439-1069-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$4.6086 / $7.5200 | Buy Now |
DISTI #
667-TL-4955/S
|
Mouser Electronics | Electronic Battery | 139 |
|
$4.6000 / $7.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8000 / $6.9700 | Buy Now | |
|
Neutron USA | Electronic Battery | 50 |
|
$34.9900 | Buy Now |
Part Details for TL-4955/S
TL-4955/S CAD Models
TL-4955/S Part Data Attributes:
|
TL-4955/S
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TL-4955/S
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, 2/3AA, 3.6V, 1.65Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.65 Ah | |
Cross-Reference Number | ER14335 | |
Cut-off Voltage | 2 V | |
Diameter | 14.5 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON | |
Voltage | 3.6 V | |
Weight | 12.5 g |