Part Details for TL-5151/P by Tadiran Batteries
Overview of TL-5151/P by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-151MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-151ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-151MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TL-5151/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5401
|
Newark | Cell Size 1/2Aa |Tadiran Batteries TL-5151/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.6300 | Buy Now |
DISTI #
439-TL-5151/P-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/2 AA Min Qty: 300 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7317 | Buy Now |
DISTI #
667-TL-5151/P
|
Mouser Electronics | Electronic Battery | 0 |
|
$2.7200 / $2.8700 | Order Now |
|
Future Electronics | TL Series Lithium 1/2 AA with Axial Pins 3.6 V 0.70 Ah Cylindrical Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $3.6800 | Buy Now |