Part Details for TL-5955/P by Tadiran Batteries
Overview of TL-5955/P by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-5955/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5409
|
Newark | Cell Size 2/3 Aa Nominal Voltage 3.6 Capacity 1.5 Discharge Current 1.3 Temp -55 To +85 |Tadiran Batteries TL-5955/P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $7.2300 | Buy Now |
DISTI #
439-1008-ND
|
DigiKey | BATTERY LITHIUM 3.6V 2/3 AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8187 / $7.8600 | Buy Now |
|
Future Electronics | Lithium 2/3 AA with Axial Pins 3.6 V 1.65 Ah Cylindrical Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.3100 / $5.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.2800 | Buy Now |
|
Chip1Cloud | BATTERY LITHIUM 3.6V 2/3 AA | 2240 |
|
RFQ |