Part Details for TL-6930/T by Tadiran Batteries
Overview of TL-6930/T by Tadiran Batteries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69307-018LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 18 Position | |
69307-040LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 40 Position | |
69307-028LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 28 Position |
Price & Stock for TL-6930/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-TL-6930/T-ND
|
DigiKey | BATTERY LITHIUM 3.9V D Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9634 | Buy Now |
DISTI #
667-TL-6930/T
|
Mouser Electronics | Electronic Battery | 0 |
|
$19.6700 / $20.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$19.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3200 / $38.3800 | Buy Now |
DISTI #
TL-6930T
|
TME | Battery: lithium (LTC), D, 3.9V, 16000mAh, non-rechargeable Min Qty: 2 | 198 |
|
$26.7900 / $30.5900 | Buy Now |