There are no models available for this part yet.
Overview of TL-6937/T by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487693755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R/2 48 ways, Class II | |
85693-701LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. |
Price & Stock for TL-6937/T by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
439-TL-6937/T-ND
|
DigiKey | BATTERY LITHIUM 3.9V D D Min Qty: 50 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1376 | Buy Now | |
DISTI #
667-TL-6937/T
|
Mouser Electronics | Electronic Battery | 0 |
|
$58.1300 / $61.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$55.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0900 / $104.2800 | Buy Now |