Part Details for TL-O by Molex
Overview of TL-O by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TL-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19160-0041
|
Interstate Connecting Components | 22-14 ORANGE TWIST LOCK (TL-O SPM | 615307875 On Order |
|
$0.0673 / $0.0851 | Buy Now |
Part Details for TL-O
TL-O CAD Models
TL-O Part Data Attributes
|
TL-O
Molex
Buy Now
Datasheet
|
Compare Parts:
TL-O
Molex
Wire Terminal, 2mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |