Part Details for TL-Q5MC2 by OMRON Industrial Automation
Overview of TL-Q5MC2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-Q5MC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B1174
|
Newark | Rect Prx,5Mm, npn, nc, unsh |Omron Industrial Automation TL-Q5MC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2300 / $100.4300 | Buy Now |
DISTI #
TL-Q5MC2-ND
|
DigiKey | SENSOR PROX IND 5MM IP67 MOD 2M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$65.7657 / $86.1800 | Buy Now |
DISTI #
OMITL-Q5MC2
|
Heilind Electronics | RECT PRX,5MM,NPN,NC,UNSH TLQ5MC2 | Americas - 0 in Stock |
|
Buy Now |