Amplifier Circuits
TL054CD
Description: Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70

Overview of TL054CD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TL054CDR Texas Instruments Quad Enhanced JFET Precision Operational Amplifier 14-SOIC 0 to 70
TL054CDE4 Texas Instruments Quad Enhanced JFET Precision Operational Amplifier 14-SOIC 0 to 70
TL054CD Texas Instruments Quad Enhanced JFET Precision Operational Amplifier 14-SOIC 0 to 70

Price & Stock for TL054CD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5094
Newark Ic, Op Amp, Quad Jfet, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:17.8V/µs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL054CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.9200
  • 10 $3.6300
  • 25 $3.3900
  • 50 $3.2300
  • 100 $3.0400
  • 250 $2.8900
  • 500 $2.8400
$2.8400 / $3.9200 Buy Now
Bristol Electronics   95
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP 80
  • 1 $6.5400
  • 17 $4.3600
  • 58 $4.0330
$4.0330 / $6.5400 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP 76
  • 1 $3.1200
  • 12 $1.9500
  • 39 $1.7160
$1.7160 / $3.1200 Buy Now
Rochester Electronics TL054 Quad Enhanced JFET Precision Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 200
  • 1 $1.7000
  • 25 $1.6600
  • 100 $1.6000
  • 500 $1.5300
  • 1,000 $1.4400
$1.4400 / $1.7000 Buy Now
Win Source Electronics ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC 23258
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for TL054CD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL054CD by Texas Instruments

TL054CD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
10 V/us
Slew Rate-Nom
20 V/us
Supply Current-Max
12.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
3300
Voltage Gain-Min
50000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL054CD
    Texas Instruments
    Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
    VS

Alternate Parts for TL054CD

This table gives cross-reference parts and alternative options found for TL054CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL054CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL054CDR Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDR
TL054CDRG4 Quad Enhanced JFET Precision Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDRG4
TL054CDE4 Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDE4
Part Number Description Manufacturer Compare
TL054CDRG4 Quad Enhanced JFET Precision Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDRG4
TL054CDE4 Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDE4
TL054CDR Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL054CD vs TL054CDR

Related Parts for TL054CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL054CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL054CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TL054CD would you like to use for your alert(s)?
  • Please alert me when TL054CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL054CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL054CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL054CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL054CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL054CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: