-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5533
|
Newark | Ic, Op Amp, Quad Jfet, Dip14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:17.8V/µs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL054CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5300 / $3.4800 | Buy Now |
DISTI #
2156-TL054CN-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3285 In Stock |
|
$1.6200 | Buy Now |
DISTI #
296-7169-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
191 In Stock |
|
$1.5423 / $3.2700 | Buy Now |
DISTI #
595-TL054CN
|
Mouser Electronics | Precision Amplifiers Enhanced Prec Q RoHS: Compliant | 491 |
|
$1.4400 / $2.9900 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 7700 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDIP14 | 100 |
|
$1.6600 / $3.3200 | Buy Now |
|
Quest Components | QUAD OP-AMP, 7700 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDIP14 | 47 |
|
$1.5638 / $3.1275 | Buy Now |
|
Rochester Electronics | TL054 Quad Enhanced JFET Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3285 |
|
$1.3900 / $1.6300 | Buy Now |
DISTI #
TL054CN
|
TME | IC: operational amplifier, 3.3MHz, Ch: 4, DIP14, ±5÷15VDC,10÷30VDC Min Qty: 1 | 957 |
|
$1.6300 / $2.8500 | Buy Now |
|
ComSIT USA | ENHANCED-JFET LOW-OFFSET OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL054CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL054CN
Texas Instruments
Quad, 30-V, 3.3-MHz, high slew rate (20-V/µs), 1.5-mV offset voltage, In to V+, JFET-input op amp 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 12.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3300 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |