-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0125
|
Newark | Ic, Op Amp, Jfet, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:3.5V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TL064BCN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
2156-TL064BCN-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3773 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-12946-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1130 In Stock |
|
$0.5010 / $1.2400 | Buy Now |
DISTI #
595-TL064BCN
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power JFET RoHS: Compliant | 702 |
|
$0.4820 / $1.2300 | Buy Now |
DISTI #
V99:2348_07372575
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1614 | Americas - 254 |
|
$0.3700 / $0.5888 | Buy Now |
DISTI #
35298790
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP Tube Min Qty: 15 Package Multiple: 1 Date Code: 1614 | Americas - 254 |
|
$0.3700 / $0.5577 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP | 150 |
|
$0.4855 / $1.0404 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP | 36 |
|
$1.0404 / $1.7340 | Buy Now |
|
Rochester Electronics | TL064B Quad low-power JFET-input low offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4173 |
|
$0.4624 / $0.5440 | Buy Now |
DISTI #
TL064BCN
|
TME | IC: operational amplifier, 1MHz, Ch: 4, DIP14, ±3.5÷18VDC,7÷36VDC Min Qty: 1 | 904 |
|
$0.4890 / $0.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064BCN
Texas Instruments
Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 7.62 mm |