Amplifier Circuits
TL064IN
Description: QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14

Overview of TL064IN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TL064IN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL064IN by Rochester Electronics LLC

TL064IN
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.02 µA
Common-mode Reject Ratio-Nom
86 dB
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.08 mm
Slew Rate-Nom
3.5 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Width
7.62 mm
Want to compare parts?
  1. TL064IN
    Rochester Electronics LLC
    QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
    VS

Related Parts for TL064IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL064IN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL064IN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TL064IN would you like to use for your alert(s)?
  • Please alert me when TL064IN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL064IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL064IN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL064IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL064IN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL064IN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: