Amplifier Circuits
TL082CJG
Description: DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8

Overview of TL082CJG by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TL082CJG by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL082CJG by Motorola Mobility LLC

TL082CJG
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.0004 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
10.415 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
13 V/us
Supply Current-Max
5.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
JFET
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
4000
Voltage Gain-Min
25000
Width
7.62 mm
Want to compare parts?
  1. TL082CJG
    Motorola Mobility LLC
    DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for TL082CJG

This table gives cross-reference parts and alternative options found for TL082CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL082CJG Operational Amplifier, 2 Func, 15000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products TL082CJG vs TL082CJG
TL082CJG DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC TL082CJG vs TL082CJG
Part Number Description Manufacturer Compare
OPA156AM Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, Burr-Brown Corp TL082CJG vs OPA156AM
PM156J IC OP-AMP, 7000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc TL082CJG vs PM156J
TL071ACJG OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC TL082CJG vs TL071ACJG
JM38510/11405BGA Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc TL082CJG vs JM38510/11405BGA
5962-89677022X Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 Micross Components TL082CJG vs 5962-89677022X
PM156J/883 Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, TO-99, 8 PIN Precision Monolithics Inc TL082CJG vs PM156J/883
M38510/11402SGX Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc TL082CJG vs M38510/11402SGX
LM318AH Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, MBCY8 Harris Semiconductor TL082CJG vs LM318AH
M38510/11405BGX IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc TL082CJG vs M38510/11405BGX
TL074ACJ Operational Amplifier, 4 Func, 6000uV Offset-Max, JFET, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products TL082CJG vs TL074ACJ

Related Parts for TL082CJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL082CJG by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL082CJG by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of TL082CJG would you like to use for your alert(s)?
  • Please alert me when TL082CJG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL082CJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL082CJG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL082CJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL082CJG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL082CJG by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: