Part Details for TL082CJG by Rochester Electronics LLC
Overview of TL082CJG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL082CJG
TL082CJG CAD Models
TL082CJG Part Data Attributes
|
TL082CJG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL082CJG
Rochester Electronics LLC
DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Width | 7.62 mm |
Alternate Parts for TL082CJG
This table gives cross-reference parts and alternative options found for TL082CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33178P | DUAL OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TL082CJG vs MC33178P |
UPC4558C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CJG vs UPC4558C-A |
MC33178PG | DUAL OP-AMP, 4000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC DIP-8 | Rochester Electronics LLC | TL082CJG vs MC33178PG |
TL081CDR | OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL082CJG vs TL081CDR |
TL082IDR | DUAL OP-AMP, 9000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL082CJG vs TL082IDR |
TL082CPE4 | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL082CJG vs TL082CPE4 |
HA17904APS | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, DP-8B | Hitachi Ltd | TL082CJG vs HA17904APS |
TL082CD | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TL082CJG vs TL082CD |
MC34002BP | DUAL OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TL082CJG vs MC34002BP |
MC4558CD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | TL082CJG vs MC4558CD |